
8917 001100 | |
|---|---|
DigiKey Part Number | BEL3731-100-ND |
Manufacturer | |
Manufacturer Product Number | 8917 001100 |
Description | HOOK-UP STRND 16AWG BROWN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.123" (3.12mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 1015 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 55,50270 Kč | 5 550,27 Kč |
| 200 | 52,78215 Kč | 10 556,43 Kč |
| 300 | 51,24197 Kč | 15 372,59 Kč |
| 500 | 49,35412 Kč | 24 677,06 Kč |
| 700 | 48,14164 Kč | 33 699,15 Kč |
| 1 000 | 46,88233 Kč | 46 882,33 Kč |
| Unit Price without VAT: | 55,50270 Kč |
|---|---|
| Unit Price with VAT: | 67,15827 Kč |



