
8917 004100 | |
|---|---|
DigiKey Part Number | BEL3733-100-ND |
Manufacturer | |
Manufacturer Product Number | 8917 004100 |
Description | HOOK-UP STRND 16AWG YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.123" (3.12mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 55,92400 Kč | 5 592,40 Kč |
| 200 | 53,18165 Kč | 10 636,33 Kč |
| 300 | 51,62847 Kč | 15 488,54 Kč |
| 500 | 49,72536 Kč | 24 862,68 Kč |
| 700 | 48,50299 Kč | 33 952,09 Kč |
| 1 000 | 47,23353 Kč | 47 233,53 Kč |
| 2 500 | 44,09210 Kč | 110 230,25 Kč |
| Unit Price without VAT: | 55,92400 Kč |
|---|---|
| Unit Price with VAT: | 67,66804 Kč |


