
8825 | |
|---|---|
DigiKey Part Number | BEL2000-ND |
Manufacturer | |
Manufacturer Product Number | 8825 |
Description | WIRE KIT 20AWG HOOK-UP 8523 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hook Up Wire, 20 AWG Kit 5 Spools, 100 ft each |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Hook Up Wire, 20 AWG | |
Values | 5 Spools, 100 ft each |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 712,59000 Kč | 15 712,59 Kč |
| 2 | 14 935,03500 Kč | 29 870,07 Kč |
| 3 | 14 494,78000 Kč | 43 484,34 Kč |
| 5 | 13 955,14400 Kč | 69 775,72 Kč |
| 7 | 13 608,56429 Kč | 95 259,95 Kč |
| 10 | 13 248,41500 Kč | 132 484,15 Kč |
| Unit Price without VAT: | 15 712,59000 Kč |
|---|---|
| Unit Price with VAT: | 19 012,23390 Kč |







