
8824 | |
|---|---|
DigiKey Part Number | BEL1999-ND |
Manufacturer | |
Manufacturer Product Number | 8824 |
Description | WIRE KIT 20AWG HOOK-UP 8523 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hook Up Wire, 20 AWG Kit 8 Spools, 25 ft each |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Hook Up Wire, 20 AWG | |
Values | 8 Spools, 25 ft each |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 734,39000 Kč | 10 734,39 Kč |
| 2 | 10 205,55500 Kč | 20 411,11 Kč |
| 3 | 9 906,22667 Kč | 29 718,68 Kč |
| 5 | 9 539,22400 Kč | 47 696,12 Kč |
| 7 | 9 303,49429 Kč | 65 124,46 Kč |
| 10 | 9 058,68400 Kč | 90 586,84 Kč |
| Unit Price without VAT: | 10 734,39000 Kč |
|---|---|
| Unit Price with VAT: | 12 988,61190 Kč |









