6 (3 Twisted Pair) Conductor Multi-Pair Cable Black 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8777SB 0101000

DigiKey Part Number
BEL10481-ND
Manufacturer
Manufacturer Product Number
8777SB 0101000
Description
3 FSPR #22 PP FRNHPO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 (3 Twisted Pair) Conductor Multi-Pair Cable Black 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Twisted Pair)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.273" (6.93mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style CMG
Features
-
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
Audio, Instrumentation
Jacket (Insulation) Thickness
0.0340" (0.864mm)
Conductor Insulation
Polypropylene (PP)
Grade
-
Qualification
-
Shield Material
Aluminum, Polyester
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00042,57177 Kč42 571,77 Kč
Manufacturers Standard Package
Unit Price without VAT:42,57177 Kč
Unit Price with VAT:51,51184 Kč