
8771MN 0081000 | |
|---|---|
DigiKey Part Number | BEL6576-50-ND |
Manufacturer | |
Manufacturer Product Number | 8771MN 0081000 |
Description | CABLE 3COND 22AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 22 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.144" (3.66mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | UL Style 2937 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 131,78000 Kč | 2 131,78 Kč |
| 2 | 2 028,69000 Kč | 4 057,38 Kč |
| 3 | 1 970,39667 Kč | 5 911,19 Kč |
| 5 | 1 898,88000 Kč | 9 494,40 Kč |
| 7 | 1 852,98286 Kč | 12 970,88 Kč |
| 10 | 1 805,35700 Kč | 18 053,57 Kč |
| 25 | 1 687,49160 Kč | 42 187,29 Kč |
| 50 | 1 602,49480 Kč | 80 124,74 Kč |
| 100 | 1 520,89360 Kč | 152 089,36 Kč |
| Unit Price without VAT: | 2 131,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 579,45380 Kč |



