
8771MN 0081000 | |
|---|---|
DigiKey Part Number | BEL6576-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8771MN 0081000 |
Description | CABLE 3CON 22AWG GRAY SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.144" (3.66mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | UL Style 2937 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,43063 Kč | 36 430,63 Kč |
| 2 000 | 34,59280 Kč | 69 185,60 Kč |
| 3 000 | 33,55220 Kč | 100 656,60 Kč |
| 5 000 | 32,38807 Kč | 161 940,35 Kč |
| Unit Price without VAT: | 36,43063 Kč |
|---|---|
| Unit Price with VAT: | 44,08106 Kč |




