
8770 060500 | |
|---|---|
DigiKey Part Number | BEL1124-50-ND |
Manufacturer | |
Manufacturer Product Number | 8770 060500 |
Description | CABLE 3CON 18AWG CHROME SHLD 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Chrome 18 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Chrome |
Part Status Discontinued at DigiKey | Features Drain Wire |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 3 | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0330" (0.838mm) |
Conductor Strand 16/30 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.246" (6.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 862,63000 Kč | 2 862,63 Kč |
| 2 | 2 723,73000 Kč | 5 447,46 Kč |
| 3 | 2 645,10333 Kč | 7 935,31 Kč |
| 5 | 2 548,79200 Kč | 12 743,96 Kč |
| 7 | 2 486,98857 Kč | 17 408,92 Kč |
| 10 | 2 422,78300 Kč | 24 227,83 Kč |
| 25 | 2 263,96480 Kč | 56 599,12 Kč |
| 50 | 2 149,41380 Kč | 107 470,69 Kč |
| 100 | 2 043,13830 Kč | 204 313,83 Kč |
| Unit Price without VAT: | 2 862,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 463,78230 Kč |




