
8770 060500 | |
|---|---|
DigiKey Part Number | 135-8770060500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8770 060500 |
Description | CABLE 3CON 18AWG CHROM SHLD FOOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Chrome 18 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Chrome |
Series | Features Drain Wire |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Cable Type | Usage Audio, Control, Instrumentation |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0330" (0.838mm) |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand 16/30 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.246" (6.25mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 109,70000 Kč | 109,70 Kč |
| 5 | 97,98000 Kč | 489,90 Kč |
| 10 | 93,28700 Kč | 932,87 Kč |
| 25 | 87,40120 Kč | 2 185,03 Kč |
| 50 | 83,16340 Kč | 4 158,17 Kč |
| 100 | 79,10280 Kč | 7 910,28 Kč |
| Unit Price without VAT: | 109,70000 Kč |
|---|---|
| Unit Price with VAT: | 132,73700 Kč |





