2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 22 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8761MN 008100

DigiKey Part Number
BEL1119-100-ND
Manufacturer
Manufacturer Product Number
8761MN 008100
Description
CABLE 2COND 22AWG GRAY SHLD 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.135" (3.43mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0160" (0.406mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 144,87000 Kč3 144,87 Kč
22 992,11000 Kč5 984,22 Kč
32 905,70333 Kč8 717,11 Kč
52 799,87400 Kč13 999,37 Kč
72 731,90000 Kč19 123,30 Kč
102 661,35000 Kč26 613,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3 144,87000 Kč
Unit Price with VAT:3 805,29270 Kč