
8700 010250 | |
|---|---|
DigiKey Part Number | BEL10557-ND |
Manufacturer | |
Manufacturer Product Number | 8700 010250 |
Description | CABLE COAXIAL 28AWG 250' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 28 AWG 250.0' (76.20m) 32 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 28 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.054" (1.37mm) | |
Shield Type | Braid | |
Impedance | 32 Ohms | |
Length | 250.0' (76.20m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | - | |
Dielectric Diameter | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 92% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 207,07000 Kč | 14 207,07 Kč |
| 2 | 13 504,63000 Kč | 27 009,26 Kč |
| 3 | 13 106,99333 Kč | 39 320,98 Kč |
| 5 | 12 619,51800 Kč | 63 097,59 Kč |
| 7 | 12 306,31143 Kč | 86 144,18 Kč |
| 10 | 11 980,98600 Kč | 119 809,86 Kč |
| Unit Price without VAT: | 14 207,07000 Kč |
|---|---|
| Unit Price with VAT: | 17 190,55470 Kč |




