
8643 060100 | |
|---|---|
DigiKey Part Number | BEL5544-100-ND |
Manufacturer | |
Manufacturer Product Number | 8643 060100 |
Description | CABLE 3CON 30AWG CHROM SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Chrome 30 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type | Usage Audio, Control, Instrumentation |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0140" (0.356mm) |
Wire Gauge | Conductor Insulation Polypropylene (PP) |
Conductor Strand 7/38 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 95% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.096" (2.44mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 965,43000 Kč | 11 965,43 Kč |
| 2 | 11 375,21500 Kč | 22 750,43 Kč |
| 3 | 11 041,25000 Kč | 33 123,75 Kč |
| 5 | 10 631,75800 Kč | 53 158,79 Kč |
| 7 | 10 368,78857 Kč | 72 581,52 Kč |
| 10 | 10 095,54300 Kč | 100 955,43 Kč |
| Unit Price without VAT: | 11 965,43000 Kč |
|---|---|
| Unit Price with VAT: | 14 478,17030 Kč |






