22 AWG Hook-Up Wire 7/30 Violet 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8524 007100

DigiKey Part Number
BEL3705-100-ND
Manufacturer
Manufacturer Product Number
8524 007100
Description
HOOK-UP STRND 22AWG VIOLET
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Violet 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.064" (1.63mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
Chemical Resistant
Grade
-
Qualification
MIL-W-76C Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10027,16720 Kč2 716,72 Kč
20025,84645 Kč5 169,29 Kč
30025,09820 Kč7 529,46 Kč
50024,18172 Kč12 090,86 Kč
70023,59336 Kč16 515,35 Kč
1 00022,98210 Kč22 982,10 Kč
2 50021,47046 Kč53 676,15 Kč
5 00020,37994 Kč101 899,70 Kč
10 00019,72920 Kč197 292,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,16720 Kč
Unit Price with VAT:32,87231 Kč