20 AWG Hook-Up Wire 10/30 Violet 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8523 0071000

DigiKey Part Number
BEL4018-1000-ND
Manufacturer
Manufacturer Product Number
8523 0071000
Description
HOOK-UP STRND 20AWG VIOLET
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Violet 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
Chemical Resistant
Grade
-
Qualification
MIL-W-76C Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00018,82534 Kč18 825,34 Kč
2 00017,88568 Kč35 771,36 Kč
3 00017,35373 Kč52 061,19 Kč
5 00016,70122 Kč83 506,10 Kč
7 00016,28206 Kč113 974,42 Kč
10 00015,84654 Kč158 465,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,82534 Kč
Unit Price with VAT:22,77866 Kč