
8523 007100 | |
|---|---|
DigiKey Part Number | BEL3701-100-ND |
Manufacturer | |
Manufacturer Product Number | 8523 007100 |
Description | HOOK-UP STRND 20AWG VIOLET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Violet 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,16580 Kč | 3 416,58 Kč |
| 200 | 32,50070 Kč | 6 500,14 Kč |
| 300 | 31,55860 Kč | 9 467,58 Kč |
| 500 | 30,40342 Kč | 15 201,71 Kč |
| 700 | 29,66147 Kč | 20 763,03 Kč |
| 1 000 | 28,89136 Kč | 28 891,36 Kč |
| Unit Price without VAT: | 34,16580 Kč |
|---|---|
| Unit Price with VAT: | 41,34062 Kč |





