
8503 0091000 | |
|---|---|
DigiKey Part Number | BEL3943-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8503 0091000 |
Description | HOOK-UP STRND 22AWG WHITE 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 381,50000 Kč | 15 381,50 Kč |
| 2 | 14 620,16000 Kč | 29 240,32 Kč |
| 3 | 14 189,11667 Kč | 42 567,35 Kč |
| 5 | 13 660,56400 Kč | 68 302,82 Kč |
| 7 | 13 321,11286 Kč | 93 247,79 Kč |
| 10 | 12 968,44600 Kč | 129 684,46 Kč |
| Unit Price without VAT: | 15 381,50000 Kč |
|---|---|
| Unit Price with VAT: | 18 611,61500 Kč |


