
8502 009100 | |
|---|---|
DigiKey Part Number | BEL1637-100-ND |
Manufacturer | |
Manufacturer Product Number | 8502 009100 |
Description | HOOK-UP STRND 20AWG WHITE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 616,60000 Kč | 3 616,60 Kč |
| 2 | 3 440,62500 Kč | 6 881,25 Kč |
| 3 | 3 341,12667 Kč | 10 023,38 Kč |
| 5 | 3 219,13400 Kč | 16 095,67 Kč |
| 7 | 3 140,81000 Kč | 21 985,67 Kč |
| 10 | 3 059,49100 Kč | 30 594,91 Kč |
| 25 | 2 858,28680 Kč | 71 457,17 Kč |
| 50 | 2 713,13880 Kč | 135 656,94 Kč |
| Unit Price without VAT: | 3 616,60000 Kč |
|---|---|
| Unit Price with VAT: | 4 376,08600 Kč |



