
8502 003100 | |
---|---|
DigiKey Part Number | BEL1633-100-ND |
Manufacturer | |
Manufacturer Product Number | 8502 003100 |
Description | HOOK-UP STRND 20AWG ORANGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 Type B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 35,07360 Kč | 3 507,36 Kč |
200 | 33,36135 Kč | 6 672,27 Kč |
300 | 32,39343 Kč | 9 718,03 Kč |
500 | 31,20626 Kč | 15 603,13 Kč |
700 | 30,44423 Kč | 21 310,96 Kč |
1 000 | 29,65275 Kč | 29 652,75 Kč |
2 500 | 27,69448 Kč | 69 236,20 Kč |
5 000 | 26,28171 Kč | 131 408,55 Kč |
Unit Price without VAT: | 35,07360 Kč |
---|---|
Unit Price with VAT: | 42,43906 Kč |