
8471 060500 | |
|---|---|
DigiKey Part Number | BEL1527-500-ND |
Manufacturer | |
Manufacturer Product Number | 8471 060500 |
Description | CABLE SPKR 2COND 16AWG CHRM 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Speaker Cable Chrome 16 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.274" (6.96mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2598 | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 501,10000 Kč | 28 501,10 Kč |
| 2 | 27 078,17500 Kč | 54 156,35 Kč |
| 3 | 26 272,57000 Kč | 78 817,71 Kč |
| 5 | 25 284,70000 Kč | 126 423,50 Kč |
| 7 | 24 649,82000 Kč | 172 548,74 Kč |
| Unit Price without VAT: | 28 501,10000 Kč |
|---|---|
| Unit Price with VAT: | 34 486,33100 Kč |


