
8471 060U500 | |
|---|---|
DigiKey Part Number | BEL1918-500-ND |
Manufacturer | |
Manufacturer Product Number | 8471 060U500 |
Description | CABLE SPKR 2COND 16AWG CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Speaker Cable Chrome 16 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.274" (6.96mm) |
Series | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Ratings UL Style 2598 |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 2 (1 Pair Twisted) | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/29 | Base Product Number |
Conductor Material Copper, Tinned |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 55,95572 Kč | 27 977,86 Kč |
| Unit Price without VAT: | 55,95572 Kč |
|---|---|
| Unit Price with VAT: | 67,70642 Kč |


