
8466 060500 | |
|---|---|
DigiKey Part Number | BEL1095-50-ND |
Manufacturer | |
Manufacturer Product Number | 8466 060500 |
Description | CABLE 12COND 18AWG CHROME 50' |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Chrome 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.412" (10.46mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 733,98000 Kč | 7 733,98 Kč |
| 2 | 7 354,44500 Kč | 14 708,89 Kč |
| 3 | 7 139,74000 Kč | 21 419,22 Kč |
| 5 | 6 876,42600 Kč | 34 382,13 Kč |
| 7 | 6 707,33143 Kč | 46 951,32 Kč |
| 10 | 6 531,70100 Kč | 65 317,01 Kč |
| 25 | 6 097,09680 Kč | 152 427,42 Kč |
| Unit Price without VAT: | 7 733,98000 Kč |
|---|---|
| Unit Price with VAT: | 9 358,11580 Kč |



