
8466 060500 | |
|---|---|
DigiKey Part Number | BEL1095-500-ND 135-8466060500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8466 060500 |
Description | CABLE 12COND 18AWG CHROME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Chrome 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.412" (10.46mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,25000 Kč | 287,25 Kč |
| 5 | 256,47000 Kč | 1 282,35 Kč |
| 10 | 244,10200 Kč | 2 441,02 Kč |
| 25 | 228,55080 Kč | 5 713,77 Kč |
| 50 | 217,34600 Kč | 10 867,30 Kč |
| 100 | 206,59930 Kč | 20 659,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 150,82444 Kč | 75 412,22 Kč |
| Unit Price without VAT: | 287,25000 Kč |
|---|---|
| Unit Price with VAT: | 347,57250 Kč |



