
8422 060500 | |
|---|---|
DigiKey Part Number | BEL10186-ND |
Manufacturer | |
Manufacturer Product Number | 8422 060500 |
Description | 2 #22 PE CBRD BRD PVC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Microphone Cable Chrome 22 AWG Double Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.231" (5.87mm) | |
Shield Type | Double Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Audio | |
Jacket (Insulation) Thickness | 0.0290" (0.737mm) | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Cotton; Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,35016 Kč | 24 175,08 Kč |
| Unit Price without VAT: | 48,35016 Kč |
|---|---|
| Unit Price with VAT: | 58,50369 Kč |





