83656 0024000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83656 0024000

DigiKey Part Number
BEL6357-4000-ND
Manufacturer
Manufacturer Product Number
83656 0024000
Description
CABLE 6COND 18AWG RED SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Red 18 AWG Foil, Braid 4000' (1219.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.228" (5.79mm)
Shield Type
Foil, Braid
Length
4000' (1219.2m)
Jacket Color
Red
Ratings
UL Style CMP
Features
-
Voltage
300 V
Operating Temperature
-70°C ~ 200°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0140" (0.356mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 100
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
4 000317,39980 Kč1 269 599,20 Kč
Manufacturers Standard Package
Unit Price without VAT:317,39980 Kč
Unit Price with VAT:384,05376 Kč