6 Conductor Multi-Conductor Cable Black 18 AWG Foil Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Conductor Multi-Conductor Cable Black 18 AWG Foil Enter Number of Feet in Order Quantity
Xtra-Guard® 4 Cables | Datasheet Preview

45386 BK199

DigiKey Part Number
216-45386BK199-DS-ND
Manufacturer
Manufacturer Product Number
45386 BK199
Description
CABLE 6COND 18AWG BLK SHLD FOOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 18 AWG Foil Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
Enter Number of Feet in Order Quantity
Mfr
Jacket Color
Black
Series
Ratings
ISO 10993
Packaging
Digi-Spool®, Continuous Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-50°C ~ 125°C
Number of Conductors
6
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Wire Gauge
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Strand
16/30
Shield Material
Aluminum
Conductor Material
Copper, Tinned
Shield Coverage
100%
Jacket (Insulation) Material
Spool Size
1000.0' (304.8m)
Jacket (Insulation) Diameter
0.337" (8.56mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 020 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1463,41000 Kč463,41 Kč
5413,52200 Kč2 067,61 Kč
10393,50200 Kč3 935,02 Kč
25368,30800 Kč9 207,70 Kč
50350,14720 Kč17 507,36 Kč
100336,98530 Kč33 698,53 Kč
Manufacturers Standard Package
Unit Price without VAT:463,41000 Kč
Unit Price with VAT:560,72610 Kč
Alternate Color
CABLE 6COND 18AWG SHLD 1000'
In-Stock: 0
Unit Price: 215,86485 Kč
Alternate Length
CABLE 6COND 18AWG BLK SHLD 100'
In-Stock: 0
Unit Price: