MFR Recommended



45386 BK005 | |
|---|---|
DigiKey Part Number | 45386BK005-ND |
Manufacturer | |
Manufacturer Product Number | 45386 BK005 |
Description | CABLE 6COND 18AWG BLK SHLD 100' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Black |
Packaging Spool | Ratings ISO 10993 |
Part Status Discontinued at DigiKey | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -50°C ~ 125°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 16/30 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.337" (8.56mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45386 BK199 | Alpha Wire | 1 020 | 216-45386BK199-DS-ND | 463,41000 Kč | MFR Recommended |


