
8336 060100 | |
|---|---|
DigiKey Part Number | BEL1852-100-ND |
Manufacturer | |
Manufacturer Product Number | 8336 060100 |
Description | MULTI-PAIR 12COND 24AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.310" (7.87mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2464 | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 152,98300 Kč | 15 298,30 Kč |
| 200 | 145,38490 Kč | 29 076,98 Kč |
| 300 | 141,08347 Kč | 42 325,04 Kč |
| 500 | 135,80834 Kč | 67 904,17 Kč |
| 700 | 132,41939 Kč | 92 693,57 Kč |
| 1 000 | 128,90000 Kč | 128 900,00 Kč |
| Unit Price without VAT: | 152,98300 Kč |
|---|---|
| Unit Price with VAT: | 185,10943 Kč |


