2 (1 Pair) Conductor Multi-Conductor Cable White 16 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83322E 0091000

DigiKey Part Number
BEL6286-1000-ND
Manufacturer
Manufacturer Product Number
83322E 0091000
Description
CABLE 2COND 16AWG WHT SHLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 (1 Pair) Conductor Multi-Conductor Cable White 16 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.197" (5.00mm)
Mfr
Shield Type
Braid
Series
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
White
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Cable Type
Jacket (Insulation) Thickness
0.0110" (0.279mm)
Number of Conductors
2 (1 Pair)
Conductor Insulation
Tetrafluoroethylene (TFE)
Wire Gauge
Shield Material
Copper, Silver Coated
Conductor Strand
19/29
Shield Coverage
85%
Conductor Material
Copper, Silver Coated
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000 Feet
Factory Stock: 16 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 000339,92713 Kč339 927,13 Kč
Manufacturers Standard Package
Unit Price without VAT:339,92713 Kč
Unit Price with VAT:411,31183 Kč