


83322E 009100 | |
|---|---|
DigiKey Part Number | BEL1503-100-ND |
Manufacturer | |
Manufacturer Product Number | 83322E 009100 |
Description | CABLE 2CON 16AWG WHITE SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.197" (5.00mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Cable Type | Jacket (Insulation) Thickness 0.0110" (0.279mm) |
Number of Conductors 2 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Wire Gauge | Shield Material Copper, Silver Coated |
Conductor Strand 19/29 | Shield Coverage 85% |
Conductor Material Copper, Silver Coated | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 348,83740 Kč | 34 883,74 Kč |
| 200 | 331,30315 Kč | 66 260,63 Kč |
| 300 | 321,37283 Kč | 96 411,85 Kč |
| 500 | 309,19696 Kč | 154 598,48 Kč |
| Unit Price without VAT: | 348,83740 Kč |
|---|---|
| Unit Price with VAT: | 422,09325 Kč |




