
83321E 009100 | |
|---|---|
DigiKey Part Number | BEL5423-100-ND |
Manufacturer | |
Manufacturer Product Number | 83321E 009100 |
Description | CABLE 2CON 18AWG WHT SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable White 18 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.179" (4.55mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Cable Type | Jacket (Insulation) Thickness 0.0110" (0.279mm) |
Number of Conductors 2 (1 Pair) | Conductor Insulation Tetrafluoroethylene (TFE) |
Wire Gauge | Shield Material Copper, Silver Coated |
Conductor Strand 19/30 | Shield Coverage 85% |
Conductor Material Copper, Silver Coated | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 328,43660 Kč | 32 843,66 Kč |
| 200 | 311,94300 Kč | 62 388,60 Kč |
| 300 | 302,60217 Kč | 90 780,65 Kč |
| 500 | 291,14820 Kč | 145 574,10 Kč |
| 700 | 283,78704 Kč | 198 650,93 Kč |
| Unit Price without VAT: | 328,43660 Kč |
|---|---|
| Unit Price with VAT: | 397,40829 Kč |



