28 AWG Hook-Up Wire 7/36 Black 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83045 0101000

DigiKey Part Number
BEL5087-1000-ND
Manufacturer
Manufacturer Product Number
83045 0101000
Description
HOOK-UP STRND 28AWG BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Black 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.027" (0.69mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
250V
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1371
Conductor Strand
7/36
Features
High Temperature
Conductor Material
Qualification
MIL-W-16878/6
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000 Feet
Factory Stock: 26 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00017,63833 Kč17 638,33 Kč
2 00016,75865 Kč33 517,30 Kč
3 00016,26048 Kč48 781,44 Kč
5 00015,64968 Kč78 248,40 Kč
7 00015,25732 Kč106 801,24 Kč
10 00014,84966 Kč148 496,60 Kč
Manufacturers Standard Package
Unit Price without VAT:17,63833 Kč
Unit Price with VAT:21,34238 Kč