16 AWG Hook-Up Wire 19/29 Black 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83030 010100

DigiKey Part Number
BEL1076-100-ND
Manufacturer
Manufacturer Product Number
83030 010100
Description
HOOK-UP STRND 16AWG BLACK 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.015" (0.38mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Voltage
300V
Part Status
Active
Operating Temperature
-70°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1180
Conductor Strand
19/29
Features
High Temperature
Conductor Material
Qualification
MIL-W-16878/5
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.088" (2.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 564,71000 Kč7 564,71 Kč
27 193,79000 Kč14 387,58 Kč
36 983,81333 Kč20 951,44 Kč
56 726,48200 Kč33 632,41 Kč
76 561,20000 Kč45 928,40 Kč
106 389,54100 Kč63 895,41 Kč
Manufacturers Standard Package
Unit Price without VAT:7 564,71000 Kč
Unit Price with VAT:9 153,29910 Kč
Alternate Color
HOOK-UP STRND 16AWG RED 100'
In-Stock: 39
Unit Price: 7 564,71000 Kč
HOOK-UP STRND 16AWG WHITE
In-Stock: 3000
Unit Price: 74,12460 Kč
HOOK-UP STRND 16AWG BRN 100'
In-Stock: 15
Unit Price: 7 564,71000 Kč
HOOK-UP STRND 16AWG ORG
In-Stock: 3000
Unit Price: 74,12460 Kč
HOOK-UP STRND 16AWG YELLOW
In-Stock: 220
Unit Price: 74,12460 Kč