16 AWG Hook-Up Wire 19/29 Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83030 003100

DigiKey Part Number
BEL1230-100-ND
Manufacturer
Manufacturer Product Number
83030 003100
Description
HOOK-UP STRND 16AWG ORG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.015" (0.38mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Voltage
300V
Part Status
Active
Operating Temperature
-70°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1180
Conductor Strand
19/29
Features
High Temperature
Conductor Material
Qualification
MIL-W-16878/5
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.088" (2.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000 Feet
Factory Stock: 4 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
10074,12460 Kč7 412,46 Kč
20070,47700 Kč14 095,40 Kč
30068,41230 Kč20 523,69 Kč
50065,88210 Kč32 941,05 Kč
70064,25610 Kč44 979,27 Kč
1 00062,56838 Kč62 568,38 Kč
Manufacturers Standard Package
Unit Price without VAT:74,12460 Kč
Unit Price with VAT:89,69077 Kč
Alternate Color
HOOK-UP STRND 16AWG RED 100'
In-Stock: 39
Unit Price: 7 564,71000 Kč
HOOK-UP STRND 16AWG WHITE
In-Stock: 3000
Unit Price: 74,12460 Kč
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 59
Unit Price: 7 564,71000 Kč
HOOK-UP STRND 16AWG BRN 100'
In-Stock: 15
Unit Price: 7 564,71000 Kč
HOOK-UP STRND 16AWG YELLOW
In-Stock: 220
Unit Price: 74,12460 Kč