
83029 0091000 | |
|---|---|
DigiKey Part Number | BEL5062-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83029 0091000 |
Description | HOOK-UP STRND 18AWG WHT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.078" (1.98mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,48941 Kč | 51 489,41 Kč |
| 2 000 | 48,87999 Kč | 97 759,98 Kč |
| 3 000 | 47,40166 Kč | 142 204,98 Kč |
| Unit Price without VAT: | 51,48941 Kč |
|---|---|
| Unit Price with VAT: | 62,30219 Kč |



