
83029 010100 | |
|---|---|
DigiKey Part Number | BEL1073-100-ND |
Manufacturer | |
Manufacturer Product Number | 83029 010100 |
Description | HOOK-UP STRND 18AWG BLACK 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Voltage 300V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1180 |
Conductor Strand 19/30 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/5 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.078" (1.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 427,46000 Kč | 6 427,46 Kč |
| 2 | 6 112,95500 Kč | 12 225,91 Kč |
| 3 | 5 934,92000 Kč | 17 804,76 Kč |
| 5 | 5 716,74200 Kč | 28 583,71 Kč |
| 7 | 5 576,55286 Kč | 39 035,87 Kč |
| 10 | 5 431,02200 Kč | 54 310,22 Kč |
| Unit Price without VAT: | 6 427,46000 Kč |
|---|---|
| Unit Price with VAT: | 7 777,22660 Kč |




