
83023 007100 | |
|---|---|
DigiKey Part Number | BEL3625-100-ND |
Manufacturer | |
Manufacturer Product Number | 83023 007100 |
Description | HOOK-UP STRND 24AWG VIO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Violet 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.054" (1.37mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,87670 Kč | 3 687,67 Kč |
| 200 | 35,07610 Kč | 7 015,22 Kč |
| 300 | 34,05737 Kč | 10 217,21 Kč |
| 500 | 32,80938 Kč | 16 404,69 Kč |
| 700 | 32,00726 Kč | 22 405,08 Kč |
| 1 000 | 31,17489 Kč | 31 174,89 Kč |
| 2 500 | 29,11482 Kč | 72 787,05 Kč |
| 5 000 | 27,62850 Kč | 138 142,50 Kč |
| Unit Price without VAT: | 36,87670 Kč |
|---|---|
| Unit Price with VAT: | 44,62081 Kč |




