24 AWG Hook-Up Wire 19/36 Red 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83023 0021000

DigiKey Part Number
BEL5008-1000-ND
Manufacturer
Manufacturer Product Number
83023 0021000
Description
HOOK-UP STRND 24AWG RED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Red 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.054" (1.37mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-70°C ~ 200°C
Jacket Color
Ratings
UL Style 1180
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Factory Stock: 14 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00029,87868 Kč29 878,68 Kč
2 00028,37733 Kč56 754,66 Kč
3 00027,52698 Kč82 580,94 Kč
5 00026,48419 Kč132 420,95 Kč
7 00025,81392 Kč180 697,44 Kč
Manufacturers Standard Package
Unit Price without VAT:29,87868 Kč
Unit Price with VAT:36,15320 Kč