
83023 004100 | |
|---|---|
DigiKey Part Number | BEL1584-100-ND |
Manufacturer | |
Manufacturer Product Number | 83023 004100 |
Description | HOOK-UP STRND 24AWG YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.054" (1.37mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,35280 Kč | 3 835,28 Kč |
| 200 | 36,47985 Kč | 7 295,97 Kč |
| 300 | 35,42013 Kč | 10 626,04 Kč |
| 500 | 34,12176 Kč | 17 060,88 Kč |
| 700 | 33,28783 Kč | 23 301,48 Kč |
| 1 000 | 32,42217 Kč | 32 422,17 Kč |
| Unit Price without VAT: | 38,35280 Kč |
|---|---|
| Unit Price with VAT: | 46,40689 Kč |






