24 AWG Hook-Up Wire 19/36 Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83023 003100

DigiKey Part Number
BEL3623-100-ND
Manufacturer
Manufacturer Product Number
83023 003100
Description
HOOK-UP STRND 24AWG ORANGE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.054" (1.37mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-70°C ~ 200°C
Jacket Color
Ratings
UL Style 1180
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10038,35070 Kč3 835,07 Kč
20036,47985 Kč7 295,97 Kč
30035,42013 Kč10 626,04 Kč
50034,12176 Kč17 060,88 Kč
70033,28753 Kč23 301,27 Kč
1 00032,42175 Kč32 421,75 Kč
Manufacturers Standard Package
Unit Price without VAT:38,35070 Kč
Unit Price with VAT:46,40435 Kč