16 AWG Hook-Up Wire 19/29 Black 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83010 010500

DigiKey Part Number
BEL5006-500-ND
Manufacturer
Manufacturer Product Number
83010 010500
Description
HOOK-UP STRND 16AWG BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.077" (1.96mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-70°C ~ 200°C
Jacket Color
Ratings
UL Style 1371
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50057,00538 Kč28 502,69 Kč
1 00054,14481 Kč54 144,81 Kč
1 50052,52482 Kč78 787,23 Kč
2 50050,53782 Kč126 344,55 Kč
3 50049,26137 Kč172 414,79 Kč
Manufacturers Standard Package
Unit Price without VAT:57,00538 Kč
Unit Price with VAT:68,97651 Kč