
83010 002500 | |
|---|---|
DigiKey Part Number | BEL4994-500-ND |
Manufacturer | |
Manufacturer Product Number | 83010 002500 |
Description | HOOK-UP STRND 16AWG RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.077" (1.96mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1371 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 57,00538 Kč | 28 502,69 Kč |
| 1 000 | 54,14481 Kč | 54 144,81 Kč |
| 1 500 | 52,52482 Kč | 78 787,23 Kč |
| 2 500 | 50,53782 Kč | 126 344,55 Kč |
| 3 500 | 49,26137 Kč | 172 414,79 Kč |
| Unit Price without VAT: | 57,00538 Kč |
|---|---|
| Unit Price with VAT: | 68,97651 Kč |



