
83008 009100 | |
|---|---|
DigiKey Part Number | BEL1581-100-ND |
Manufacturer | |
Manufacturer Product Number | 83008 009100 |
Description | HOOK-UP STRND 20AWG WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,09730 Kč | 4 109,73 Kč |
| 200 | 39,08885 Kč | 7 817,77 Kč |
| 300 | 37,95250 Kč | 11 385,75 Kč |
| 500 | 36,56004 Kč | 18 280,02 Kč |
| 700 | 35,66570 Kč | 24 965,99 Kč |
| 1 000 | 34,73720 Kč | 34 737,20 Kč |
| Unit Price without VAT: | 41,09730 Kč |
|---|---|
| Unit Price with VAT: | 49,72773 Kč |





