83023 001100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83008 006100

DigiKey Part Number
BEL3621-100-ND
Manufacturer
Manufacturer Product Number
83008 006100
Description
HOOK-UP STRND 20AWG BLUE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.058" (1.47mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1213
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10039,19790 Kč3 919,79 Kč
20037,28360 Kč7 456,72 Kč
30036,19977 Kč10 859,93 Kč
50034,87192 Kč17 435,96 Kč
70034,01896 Kč23 813,27 Kč
1 00033,13303 Kč33 133,03 Kč
2 50030,94130 Kč77 353,25 Kč
5 00029,35976 Kč146 798,80 Kč
Manufacturers Standard Package
Unit Price without VAT:39,19790 Kč
Unit Price with VAT:47,42946 Kč