
83006 006100 | |
|---|---|
DigiKey Part Number | BEL1206-100-ND |
Manufacturer | |
Manufacturer Product Number | 83006 006100 |
Description | HOOK-UP STRND 22AWG BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1213 |
Conductor Strand 19/34 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/4 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.050" (1.27mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 37,74850 Kč | 3 774,85 Kč |
| 200 | 35,90585 Kč | 7 181,17 Kč |
| 300 | 34,86273 Kč | 10 458,82 Kč |
| 500 | 33,58486 Kč | 16 792,43 Kč |
| 700 | 32,76429 Kč | 22 935,00 Kč |
| 1 000 | 31,91204 Kč | 31 912,04 Kč |
| Unit Price without VAT: | 37,74850 Kč |
|---|---|
| Unit Price with VAT: | 45,67569 Kč |









