22 AWG Hook-Up Wire 19/34 Brown 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83006 001100

DigiKey Part Number
BEL1202-100-ND
Manufacturer
Manufacturer Product Number
83006 001100
Description
HOOK-UP STRND 22AWG BROWN 100'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Brown 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.010" (0.25mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
-70°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1213
Conductor Strand
19/34
Features
High Temperature
Conductor Material
Qualification
MIL-W-16878/4
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Factory Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 851,80000 Kč3 851,80 Kč
23 664,31000 Kč7 328,62 Kč
33 558,29667 Kč10 674,89 Kč
53 428,31000 Kč17 141,55 Kč
73 344,86429 Kč23 414,05 Kč
103 258,21300 Kč32 582,13 Kč
Manufacturers Standard Package
Unit Price without VAT:3 851,80000 Kč
Unit Price with VAT:4 660,67800 Kč
Alternate Color
HOOK-UP STRND 22AWG RED 100'
In-Stock: 56
Unit Price: 3 851,80000 Kč
HOOK-UP STRND 22AWG WHITE 100'
In-Stock: 59
Unit Price: 3 851,80000 Kč
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 114
Unit Price: 3 851,80000 Kč
HOOK-UP STRND 22AWG ORANGE 100'
In-Stock: 47
Unit Price: 3 851,80000 Kč
HOOK-UP STRND 22AWG YELLOW 100'
In-Stock: 39
Unit Price: 3 851,80000 Kč