22 AWG Hook-Up Wire 7/30 Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83005 007100

DigiKey Part Number
BEL1200-100-ND
Manufacturer
Manufacturer Product Number
83005 007100
Description
HOOK-UP STRND 22AWG VIOLET 100'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.010" (0.25mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
-70°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1213
Conductor Strand
7/30
Features
High Temperature
Conductor Material
Qualification
MIL-W-16878/4
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 403,78000 Kč3 403,78 Kč
23 238,41500 Kč6 476,83 Kč
33 144,87000 Kč9 434,61 Kč
53 030,18000 Kč15 150,90 Kč
72 956,57857 Kč20 696,05 Kč
102 880,10700 Kč28 801,07 Kč
Manufacturers Standard Package
Unit Price without VAT:3 403,78000 Kč
Unit Price with VAT:4 118,57380 Kč
Alternate Color
HOOK-UP STRND 22AWG RED
In-Stock: 8100
Unit Price: 33,35950 Kč
HOOK-UP STRND 22AWG GREEN 100'
In-Stock: 31
Unit Price: 3 403,78000 Kč
HOOK-UP STRND 22AWG WHITE
In-Stock: 2300
Unit Price: 33,35950 Kč
HOOK-UP STRND 22AWG BLACK
In-Stock: 8400
Unit Price: 33,35950 Kč
HOOK-UP STRND 22AWG BROWN 100'
In-Stock: 17
Unit Price: 3 403,78000 Kč