
83003 010100 | |
|---|---|
DigiKey Part Number | BEL1046-100-ND |
Manufacturer | |
Manufacturer Product Number | 83003 010100 |
Description | HOOK-UP STRND 24AWG BLACK 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1213 |
Conductor Strand 19/36 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/4 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 369,76000 Kč | 3 369,76 Kč |
| 2 | 3 206,08000 Kč | 6 412,16 Kč |
| 3 | 3 113,44333 Kč | 9 340,33 Kč |
| 5 | 2 999,94200 Kč | 14 999,71 Kč |
| 7 | 2 927,06143 Kč | 20 489,43 Kč |
| 10 | 2 851,38100 Kč | 28 513,81 Kč |
| Unit Price without VAT: | 3 369,76000 Kč |
|---|---|
| Unit Price with VAT: | 4 077,40960 Kč |










