24 AWG Hook-Up Wire 19/36 Brown 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83003 001100

DigiKey Part Number
BEL1574-100-ND
Manufacturer
Manufacturer Product Number
83003 001100
Description
HOOK-UP STRND 24AWG BROWN 100'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Brown 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-70°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 369,76000 Kč3 369,76 Kč
23 206,08000 Kč6 412,16 Kč
33 113,44333 Kč9 340,33 Kč
52 999,94200 Kč14 999,71 Kč
72 927,06143 Kč20 489,43 Kč
102 851,38100 Kč28 513,81 Kč
Manufacturers Standard Package
Unit Price without VAT:3 369,76000 Kč
Unit Price with VAT:4 077,40960 Kč