
8262 010500 | |
|---|---|
DigiKey Part Number | BEL1299-50-ND |
Manufacturer | |
Manufacturer Product Number | 8262 010500 |
Description | CABLE COAXIAL 20AWG 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG 50.0' (15.24m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 20 AWG | |
Conductor Strand | 19 Strands / 33 AWG | |
Jacket (Insulation) Material | Non Contaminating Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.115" (2.92mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 819,07000 Kč | 1 819,07 Kč |
| 2 | 1 731,16500 Kč | 3 462,33 Kč |
| 3 | 1 681,47000 Kč | 5 044,41 Kč |
| 5 | 1 620,62000 Kč | 8 103,10 Kč |
| 7 | 1 581,52286 Kč | 11 070,66 Kč |
| 10 | 1 540,93400 Kč | 15 409,34 Kč |
| 25 | 1 440,54080 Kč | 36 013,52 Kč |
| 50 | 1 368,16520 Kč | 68 408,26 Kč |
| 100 | 1 298,66890 Kč | 129 866,89 Kč |
| Unit Price without VAT: | 1 819,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 201,07470 Kč |


