
8262 010500 | |
|---|---|
DigiKey Part Number | BEL1299-100-ND |
Manufacturer | |
Manufacturer Product Number | 8262 010500 |
Description | CABLE COAXIAL 20AWG 100' |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 20 AWG | |
Conductor Strand | 19 Strands / 33 AWG | |
Jacket (Insulation) Material | Non Contaminating Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.115" (2.92mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 528,29000 Kč | 3 528,29 Kč |
| 2 | 3 356,84500 Kč | 6 713,69 Kč |
| 3 | 3 259,73000 Kč | 9 779,19 Kč |
| 5 | 3 140,75400 Kč | 15 703,77 Kč |
| 7 | 3 064,35857 Kč | 21 450,51 Kč |
| 10 | 2 985,01300 Kč | 29 850,13 Kč |
| 25 | 2 788,78640 Kč | 69 719,66 Kč |
| 50 | 2 647,20100 Kč | 132 360,05 Kč |
| Unit Price without VAT: | 3 528,29000 Kč |
|---|---|
| Unit Price with VAT: | 4 269,23090 Kč |



